
1856740000 | |
|---|---|
DigiKey Part Number | 281-3521-ND |
Manufacturer | |
Manufacturer Product Number | 1856740000 |
Description | CONN LABEL SNAPIN 1=1CARD OF 160 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, SAK, W Series and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | I, SAK, W Series and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.11000 | kr.118.11 |
| 10 | kr.100.40700 | kr.1,004.07 |
| 25 | kr.94.11600 | kr.2,352.90 |
| 50 | kr.89.62480 | kr.4,481.24 |
| 100 | kr.85.34840 | kr.8,534.84 |
| 250 | kr.80.00952 | kr.20,002.38 |
| 800 | kr.73.71368 | kr.58,970.94 |
| Unit Price without VAT: | kr.118.11000 |
|---|---|
| Unit Price with VAT: | kr.147.63750 |



















