1855030000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1855030000
1855030000
1855030000

1855030000

DigiKey Part Number
1855030000-ND
Manufacturer
Manufacturer Product Number
1855030000
Description
TERM BLOCK PLUG 6POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
800 V
Current - UL
28 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Beige
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
12mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.177.28000kr.177.28
10kr.127.37900kr.1,273.79
25kr.114.25280kr.2,856.32
50kr.106.49600kr.5,324.80
100kr.100.31420kr.10,031.42
250kr.94.11124kr.23,527.81
500kr.90.59968kr.45,299.84
Unit Price without VAT:kr.177.28000
Unit Price with VAT:kr.221.60000