
1854970000 | |
---|---|
DigiKey Part Number | 1854970000-ND |
Manufacturer | |
Manufacturer Product Number | 1854970000 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 6.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 6.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.283" (58.00mm) | |
Height (Max) | 1.713" (43.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.54.21000 | kr.54.21 |
10 | kr.38.44500 | kr.384.45 |
25 | kr.33.89200 | kr.847.30 |
50 | kr.31.11160 | kr.1,555.58 |
100 | kr.28.84740 | kr.2,884.74 |
250 | kr.26.53056 | kr.6,632.64 |
500 | kr.25.19884 | kr.12,599.42 |
1.000 | kr.24.15667 | kr.24,156.67 |
Unit Price without VAT: | kr.54.21000 |
---|---|
Unit Price with VAT: | kr.67.76250 |