
1852450000 | |
|---|---|
DigiKey Part Number | 281-1852450000-ND |
Manufacturer | |
Manufacturer Product Number | 1852450000 |
Description | SFX 14/23 MC NE BL V2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.55" W x 0.91" L (14.0mm x 23.0mm) Blue Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.55" W x 0.91" L (14.0mm x 23.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.4.20538 | kr.672.86 |
| Unit Price without VAT: | kr.4.20538 |
|---|---|
| Unit Price with VAT: | kr.5.25673 |











