


1848730000 | |
|---|---|
DigiKey Part Number | 281-2202-ND |
Manufacturer | |
Manufacturer Product Number | 1848730000 |
Description | INSERT MALE 24P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Terminal Block, Straight - Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 110°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.345.01000 | kr.345.01 |
| 10 | kr.293.25600 | kr.2,932.56 |
| 25 | kr.274.90160 | kr.6,872.54 |
| 50 | kr.261.79260 | kr.13,089.63 |
| 100 | kr.249.30930 | kr.24,930.93 |
| 250 | kr.236.84400 | kr.59,211.00 |
| Unit Price without VAT: | kr.345.01000 |
|---|---|
| Unit Price with VAT: | kr.431.26250 |



















