Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1846360000 | |
|---|---|
DigiKey Part Number | 1846360000-ND |
Manufacturer | |
Manufacturer Product Number | 1846360000 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 14 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Male Pins | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 21.5A | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage - IEC 400 V | Insulation Height 0.598" (15.19mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1006300000 | Weidmüller | 0 | 281-1006300000-ND | kr.20.40489 | Parametric Equivalent |
| 1353470000 | Weidmüller | 0 | 1353470000-ND | kr.18.65130 | Parametric Equivalent |
| 1846210000 | Weidmüller | 0 | 1846210000-ND | kr.16.77356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.15.33933 | kr.1,380.54 |
| Unit Price without VAT: | kr.15.33933 |
|---|---|
| Unit Price with VAT: | kr.19.17416 |






















