
1842610000 | |
|---|---|
DigiKey Part Number | 1842610000-ND |
Manufacturer | |
Manufacturer Product Number | 1842610000 |
Description | TERM BLOCK HDR 9POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Features Mating Flange, Solder Retention |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.18000 | kr.48.18 |
| 10 | kr.34.14700 | kr.341.47 |
| 48 | kr.27.68333 | kr.1,328.80 |
| 96 | kr.25.61031 | kr.2,458.59 |
| 144 | kr.24.58951 | kr.3,540.89 |
| 288 | kr.23.12934 | kr.6,661.25 |
| 528 | kr.22.10703 | kr.11,672.51 |
| 1.008 | kr.21.23252 | kr.21,402.38 |
| Unit Price without VAT: | kr.48.18000 |
|---|---|
| Unit Price with VAT: | kr.60.22500 |















