



1842360000 | |
|---|---|
DigiKey Part Number | 281-2829-ND |
Manufacturer | |
Manufacturer Product Number | 1842360000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.83000 | kr.26.83 |
| 10 | kr.19.09800 | kr.190.98 |
| 25 | kr.16.71600 | kr.417.90 |
| 50 | kr.15.22460 | kr.761.23 |
| 100 | kr.13.98940 | kr.1,398.94 |
| 250 | kr.12.70676 | kr.3,176.69 |
| 500 | kr.11.96036 | kr.5,980.18 |
| 1.000 | kr.11.37167 | kr.11,371.67 |
| 5.000 | kr.10.45726 | kr.52,286.30 |
| Unit Price without VAT: | kr.26.83000 |
|---|---|
| Unit Price with VAT: | kr.33.53750 |

























