



1842340000 | |
|---|---|
DigiKey Part Number | 281-2828-ND |
Manufacturer | |
Manufacturer Product Number | 1842340000 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1842340000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.42000 | kr.13.42 |
| 10 | kr.9.62300 | kr.96.23 |
| 25 | kr.8.39280 | kr.209.82 |
| 50 | kr.7.60840 | kr.380.42 |
| 100 | kr.6.94860 | kr.694.86 |
| 250 | kr.6.25468 | kr.1,563.67 |
| 500 | kr.5.84654 | kr.2,923.27 |
| 1.000 | kr.5.52223 | kr.5,522.23 |
| 5.000 | kr.5.40495 | kr.27,024.75 |
| Unit Price without VAT: | kr.13.42000 |
|---|---|
| Unit Price with VAT: | kr.16.77500 |

















