
1842110000 | |
|---|---|
DigiKey Part Number | 1842110000-ND |
Manufacturer | |
Manufacturer Product Number | 1842110000 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating and Mounting Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.69000 | kr.30.69 |
| 10 | kr.21.78400 | kr.217.84 |
| 25 | kr.19.08080 | kr.477.02 |
| 72 | kr.16.63806 | kr.1,197.94 |
| 144 | kr.15.39521 | kr.2,216.91 |
| 288 | kr.14.39465 | kr.4,145.66 |
| 504 | kr.13.73919 | kr.6,924.55 |
| 1.008 | kr.13.08480 | kr.13,189.48 |
| 5.040 | kr.12.07023 | kr.60,833.96 |
| Unit Price without VAT: | kr.30.69000 |
|---|---|
| Unit Price with VAT: | kr.38.36250 |




















