1841630000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1841630000
1841630000
1841630000

1841630000

DigiKey Part Number
281-2820-ND
Manufacturer
Manufacturer Product Number
1841630000
Description
TERM BLOCK HDR 2POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1841630000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
15A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP10
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.293" (7.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.97000kr.8.97
10kr.6.48200kr.64.82
25kr.5.64760kr.141.19
50kr.5.10200kr.255.10
100kr.4.63820kr.463.82
250kr.4.14400kr.1,036.00
500kr.3.85026kr.1,925.13
1.000kr.3.61516kr.3,615.16
5.000kr.3.36783kr.16,839.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.97000
Unit Price with VAT:kr.11.21250