1841190000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1841190000

DigiKey Part Number
1841190000-ND
Manufacturer
Manufacturer Product Number
1841190000
Description
TERM BLOCK HDR 5POS 5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.67000kr.17.67
10kr.12.66100kr.126.61
25kr.11.04760kr.276.19
50kr.10.02460kr.501.23
100kr.9.16740kr.916.74
250kr.8.26736kr.2,066.84
500kr.7.73922kr.3,869.61
1.000kr.7.32056kr.7,320.56
5.000kr.6.66608kr.33,330.40
Manufacturers Standard Package
Unit Price without VAT:kr.17.67000
Unit Price with VAT:kr.22.08750