
1839920000 | |
|---|---|
DigiKey Part Number | 1839920000-ND |
Manufacturer | |
Manufacturer Product Number | 1839920000 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.67000 | kr.17.67 |
| 10 | kr.12.66100 | kr.126.61 |
| 25 | kr.11.04760 | kr.276.19 |
| 50 | kr.10.02460 | kr.501.23 |
| 100 | kr.9.16740 | kr.916.74 |
| 250 | kr.8.26736 | kr.2,066.84 |
| 500 | kr.7.73922 | kr.3,869.61 |
| 1.000 | kr.7.32056 | kr.7,320.56 |
| 5.000 | kr.6.66608 | kr.33,330.40 |
| Unit Price without VAT: | kr.17.67000 |
|---|---|
| Unit Price with VAT: | kr.22.08750 |


















