



1838220000 | |
|---|---|
DigiKey Part Number | 281-2850-ND |
Manufacturer | |
Manufacturer Product Number | 1838220000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.20000 | kr.13.20 |
| 10 | kr.9.51900 | kr.95.19 |
| 25 | kr.8.29440 | kr.207.36 |
| 50 | kr.7.50740 | kr.375.37 |
| 100 | kr.6.84400 | kr.684.40 |
| 300 | kr.6.02263 | kr.1,806.79 |
| 500 | kr.5.72566 | kr.2,862.83 |
| 1.000 | kr.5.39491 | kr.5,394.91 |
| 5.000 | kr.4.87541 | kr.24,377.05 |
| Unit Price without VAT: | kr.13.20000 |
|---|---|
| Unit Price with VAT: | kr.16.50000 |





















