



1838210000 | |
|---|---|
DigiKey Part Number | 281-2849-ND |
Manufacturer | |
Manufacturer Product Number | 1838210000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1838210000 Models |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.10000 | kr.9.10 |
| 10 | kr.6.59600 | kr.65.96 |
| 25 | kr.5.74320 | kr.143.58 |
| 50 | kr.5.18820 | kr.259.41 |
| 100 | kr.4.71200 | kr.471.20 |
| 300 | kr.4.11693 | kr.1,235.08 |
| 500 | kr.3.89972 | kr.1,949.86 |
| 1.000 | kr.3.65671 | kr.3,656.71 |
| 5.000 | kr.3.27229 | kr.16,361.45 |
| Unit Price without VAT: | kr.9.10000 |
|---|---|
| Unit Price with VAT: | kr.11.37500 |





















