



1838030000 | |
|---|---|
DigiKey Part Number | 281-8221-ND |
Manufacturer | |
Manufacturer Product Number | 1838030000 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.86000 | kr.27.86 |
| 10 | kr.19.82700 | kr.198.27 |
| 25 | kr.17.35840 | kr.433.96 |
| 50 | kr.15.81540 | kr.790.77 |
| 100 | kr.14.53890 | kr.1,453.89 |
| 250 | kr.13.21476 | kr.3,303.69 |
| 500 | kr.12.44476 | kr.6,222.38 |
| 1.000 | kr.11.83762 | kr.11,837.62 |
| 5.000 | kr.10.89500 | kr.54,475.00 |
| Unit Price without VAT: | kr.27.86000 |
|---|---|
| Unit Price with VAT: | kr.34.82500 |





























