Similar

1837730000 | |
|---|---|
DigiKey Part Number | 1837730000-ND |
Manufacturer | |
Manufacturer Product Number | 1837730000 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1780510000 | Weidmüller | 47 | 281-8192-ND | kr.55.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.32.31292 | kr.775.51 |
| Unit Price without VAT: | kr.32.31292 |
|---|---|
| Unit Price with VAT: | kr.40.39115 |






















