



1837670000 | |
|---|---|
DigiKey Part Number | 1837670000-ND |
Manufacturer | |
Manufacturer Product Number | 1837670000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.61000 | kr.31.61 |
| 10 | kr.22.43300 | kr.224.33 |
| 25 | kr.19.65720 | kr.491.43 |
| 50 | kr.17.93360 | kr.896.68 |
| 100 | kr.16.51200 | kr.1,651.20 |
| 250 | kr.15.04064 | kr.3,760.16 |
| 500 | kr.14.18690 | kr.7,093.45 |
| 1.000 | kr.13.51494 | kr.13,514.94 |
| 5.000 | kr.12.47336 | kr.62,366.80 |
| Unit Price without VAT: | kr.31.61000 |
|---|---|
| Unit Price with VAT: | kr.39.51250 |






























