
1837380000 | |
|---|---|
DigiKey Part Number | 1837380000-ND |
Manufacturer | |
Manufacturer Product Number | 1837380000 |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 78.740" (2000.00mm) |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.258.07000 | kr.258.07 |
| 20 | kr.208.89550 | kr.4,177.91 |
| 40 | kr.200.11550 | kr.8,004.62 |
| Unit Price without VAT: | kr.258.07000 |
|---|---|
| Unit Price with VAT: | kr.322.58750 |

