
1835820000 | |
|---|---|
DigiKey Part Number | 281-1835820000-ND |
Manufacturer | |
Manufacturer Product Number | 1835820000 |
Description | LM MT300 17/6 GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A4 Laser Printers | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.669" (17.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Laser Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.11000 | kr.82.11 |
| 10 | kr.69.76000 | kr.697.60 |
| 25 | kr.65.38760 | kr.1,634.69 |
| 50 | kr.62.26680 | kr.3,113.34 |
| 100 | kr.59.29540 | kr.5,929.54 |
| 250 | kr.55.58552 | kr.13,896.38 |
| 500 | kr.52.93504 | kr.26,467.52 |
| 1.000 | kr.50.41184 | kr.50,411.84 |
| Unit Price without VAT: | kr.82.11000 |
|---|---|
| Unit Price with VAT: | kr.102.63750 |









