Parametric Equivalent

1833640000 | |
|---|---|
DigiKey Part Number | 281-4824-ND |
Manufacturer | |
Manufacturer Product Number | 1833640000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through, Isolated | |
Disconnect Type | Component, Removable Plug | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 690V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.71000 | kr.121.71 |
| 10 | kr.86.84300 | kr.868.43 |
| 25 | kr.77.41560 | kr.1,935.39 |
| 50 | kr.71.79100 | kr.3,589.55 |
| 100 | kr.67.28120 | kr.6,728.12 |
| 250 | kr.62.72908 | kr.15,682.27 |
| 500 | kr.60.14134 | kr.30,070.67 |
| 1.000 | kr.58.13069 | kr.58,130.69 |
| Unit Price without VAT: | kr.121.71000 |
|---|---|
| Unit Price with VAT: | kr.152.13750 |


























