
1828790000 | |
|---|---|
DigiKey Part Number | 1828790000-ND |
Manufacturer | |
Manufacturer Product Number | 1828790000 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 4 | |
Number of Levels | 2 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.14000 | kr.78.14 |
| 10 | kr.55.50100 | kr.555.01 |
| 25 | kr.49.15960 | kr.1,228.99 |
| 50 | kr.45.33000 | kr.2,266.50 |
| 100 | kr.42.23550 | kr.4,223.55 |
| 250 | kr.39.09044 | kr.9,772.61 |
| 500 | kr.37.29190 | kr.18,645.95 |
| 1.000 | kr.35.88941 | kr.35,889.41 |
| Unit Price without VAT: | kr.78.14000 |
|---|---|
| Unit Price with VAT: | kr.97.67500 |





























