Parametric Equivalent

1826270000 | |
|---|---|
DigiKey Part Number  | 1826270000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1826270000  | 
Description  | TERM BLK 8POS TOP ENT 7.62MM PCB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 8  | |
Pitch  | 0.300" (7.62mm)  | |
Mating Orientation  | Vertical with Board  | |
Current  | 12 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 16-24 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Push Button Clamp  | |
Features  | -  | |
Color  | Black  | |
Operating Temperature  | -50°C ~ 240°C  | |
Housing Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9 | kr.27.14333 | kr.244.29 | 
| Unit Price without VAT: | kr.27.14333 | 
|---|---|
| Unit Price with VAT: | kr.33.92916 | 












