
1824590500 | |
|---|---|
DigiKey Part Number | 1824590500-ND |
Manufacturer | |
Manufacturer Product Number | 1824590500 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | 3 | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.82000 | kr.88.82 |
| 10 | kr.75.45200 | kr.754.52 |
| 25 | kr.70.72560 | kr.1,768.14 |
| 50 | kr.67.34840 | kr.3,367.42 |
| 100 | kr.64.13490 | kr.6,413.49 |
| 250 | kr.60.12252 | kr.15,030.63 |
| 500 | kr.57.25562 | kr.28,627.81 |
| 1.000 | kr.54.52643 | kr.54,526.43 |
| Unit Price without VAT: | kr.88.82000 |
|---|---|
| Unit Price with VAT: | kr.111.02500 |











