
1821140000 | |
|---|---|
DigiKey Part Number | 281-1821140000TR-ND - Tape & Reel (TR) 281-1821140000CT-ND - Cut Tape (CT) 281-1821140000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1821140000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821140000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.11.04200 | kr.110.42 |
| 25 | kr.9.62600 | kr.240.65 |
| 50 | kr.8.72420 | kr.436.21 |
| 100 | kr.7.96580 | kr.796.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.6.34846 | kr.2,221.96 |
| 700 | kr.5.95603 | kr.4,169.22 |
| 1.050 | kr.5.76538 | kr.6,053.65 |
| 1.750 | kr.5.56038 | kr.9,730.67 |
| 2.450 | kr.5.44427 | kr.13,338.46 |
| 3.500 | kr.5.33566 | kr.18,674.81 |
| 8.750 | kr.5.11388 | kr.44,746.45 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |






























