



1820600000 | |
|---|---|
DigiKey Part Number | 281-8199-ND |
Manufacturer | |
Manufacturer Product Number | 1820600000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1820600000 Models |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.37000 | kr.22.37 |
| 10 | kr.15.93500 | kr.159.35 |
| 25 | kr.13.92520 | kr.348.13 |
| 72 | kr.12.07931 | kr.869.71 |
| 144 | kr.11.13028 | kr.1,602.76 |
| 288 | kr.10.36215 | kr.2,984.30 |
| 504 | kr.9.85653 | kr.4,967.69 |
| 1.008 | kr.9.34989 | kr.9,424.69 |
| 5.040 | kr.8.56081 | kr.43,146.48 |
| Unit Price without VAT: | kr.22.37000 |
|---|---|
| Unit Price with VAT: | kr.27.96250 |







