



1820170000 | |
|---|---|
DigiKey Part Number | 281-6831-2-ND - Tape & Reel (TR) 281-6831-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1820170000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.79000 | kr.16.79 |
| 10 | kr.12.01200 | kr.120.12 |
| 25 | kr.10.47640 | kr.261.91 |
| 50 | kr.9.49960 | kr.474.98 |
| 100 | kr.8.68040 | kr.868.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.81944 | kr.1,954.86 |
| 500 | kr.7.31356 | kr.3,656.78 |
| 750 | kr.7.06724 | kr.5,300.43 |
| 1.250 | kr.6.80188 | kr.8,502.35 |
| 1.750 | kr.6.65131 | kr.11,639.79 |
| 2.500 | kr.6.51036 | kr.16,275.90 |
| Unit Price without VAT: | kr.16.79000 |
|---|---|
| Unit Price with VAT: | kr.20.98750 |



















