1815440000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1815440000
1815440000
1815440000

1815440000

DigiKey Part Number
281-4811-ND
Manufacturer
Manufacturer Product Number
1815440000
Description
TERM BLOCK PLUG 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
690 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Beige
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.35000kr.23.35
10kr.19.83400kr.198.34
25kr.18.59400kr.464.85
50kr.17.70400kr.885.20
100kr.16.85900kr.1,685.90
250kr.15.80300kr.3,950.75
500kr.15.04876kr.7,524.38
1.000kr.14.33087kr.14,330.87
2.500kr.13.43450kr.33,586.25
Manufacturers Standard Package
Unit Price without VAT:kr.23.35000
Unit Price with VAT:kr.29.18750