



1815330000 | |
|---|---|
DigiKey Part Number | 1815330000-ND |
Manufacturer | |
Manufacturer Product Number | 1815330000 |
Description | TERM BLOCK PLUG 15POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 15 | |
Positions Per Level | 15 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 690 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Beige | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.11000 | kr.195.11 |
| 10 | kr.140.46200 | kr.1,404.62 |
| 25 | kr.126.17240 | kr.3,154.31 |
| 50 | kr.117.74600 | kr.5,887.30 |
| 100 | kr.111.03930 | kr.11,103.93 |
| 250 | kr.104.31664 | kr.26,079.16 |
| 500 | kr.100.51526 | kr.50,257.63 |
| Unit Price without VAT: | kr.195.11000 |
|---|---|
| Unit Price with VAT: | kr.243.88750 |


























