
1815160000 | |
|---|---|
DigiKey Part Number | 1815160000-ND |
Manufacturer | |
Manufacturer Product Number | 1815160000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.169" (80.50mm) | |
Height (Max) | 2.067" (52.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.21000 | kr.61.21 |
| 10 | kr.43.40200 | kr.434.02 |
| 25 | kr.38.31040 | kr.957.76 |
| 50 | kr.35.21700 | kr.1,760.85 |
| 100 | kr.32.70280 | kr.3,270.28 |
| 250 | kr.30.13568 | kr.7,533.92 |
| 500 | kr.28.66238 | kr.14,331.19 |
| 1.000 | kr.27.51093 | kr.27,510.93 |
| Unit Price without VAT: | kr.61.21000 |
|---|---|
| Unit Price with VAT: | kr.76.51250 |







































