
1813130000 | |
|---|---|
DigiKey Part Number | 281-3536-ND |
Manufacturer | |
Manufacturer Product Number | 1813130000 |
Description | WIRE MARKR CLIPON 5.8X12MM 200BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.47" L (5.8mm x 12.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 0.47" L (5.8mm x 12.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.70200 | kr.17.02 |
| 25 | kr.1.59480 | kr.39.87 |
| 50 | kr.1.51800 | kr.75.90 |
| 100 | kr.1.44580 | kr.144.58 |
| 250 | kr.1.35500 | kr.338.75 |
| 500 | kr.1.29012 | kr.645.06 |
| 1.000 | kr.1.22848 | kr.1,228.48 |
| 2.500 | kr.1.15154 | kr.2,878.85 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

