



1806980000 | |
|---|---|
DigiKey Part Number | 281-2892-ND |
Manufacturer | |
Manufacturer Product Number | 1806980000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 33 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 4 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.49000 | kr.29.49 |
| 10 | kr.20.96100 | kr.209.61 |
| 25 | kr.18.35840 | kr.458.96 |
| 50 | kr.16.73400 | kr.836.70 |
| 100 | kr.15.39170 | kr.1,539.17 |
| 250 | kr.13.99996 | kr.3,499.99 |
| 500 | kr.13.19126 | kr.6,595.63 |
| 1.000 | kr.12.55418 | kr.12,554.18 |
| 5.000 | kr.11.56549 | kr.57,827.45 |
| Unit Price without VAT: | kr.29.49000 |
|---|---|
| Unit Price with VAT: | kr.36.86250 |


