
1805320000 | |
|---|---|
DigiKey Part Number | 281-1805320000TR-ND - Tape & Reel (TR) 281-1805320000CT-ND - Cut Tape (CT) 281-1805320000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1805320000 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.293" (7.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.56000 | kr.30.56 |
| 10 | kr.21.70800 | kr.217.08 |
| 25 | kr.19.01760 | kr.475.44 |
| 50 | kr.17.34380 | kr.867.19 |
| 100 | kr.15.96220 | kr.1,596.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | kr.13.99049 | kr.5,386.34 |
| 770 | kr.13.27349 | kr.10,220.59 |
| 1.155 | kr.12.92822 | kr.14,932.09 |
| 1.925 | kr.12.55916 | kr.24,176.38 |
| 2.695 | kr.12.35107 | kr.33,286.13 |
| 3.850 | kr.12.15704 | kr.46,804.60 |
| Unit Price without VAT: | kr.30.56000 |
|---|---|
| Unit Price with VAT: | kr.38.20000 |




















