



1804940000 | |
|---|---|
DigiKey Part Number | 1804940000-ND |
Manufacturer | |
Manufacturer Product Number | 1804940000 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.293" (7.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.14.83600 | kr.148.36 |
| 25 | kr.12.95640 | kr.323.91 |
| 50 | kr.11.77080 | kr.588.54 |
| 132 | kr.10.43939 | kr.1,378.00 |
| 264 | kr.9.69830 | kr.2,560.35 |
| 528 | kr.9.10523 | kr.4,807.56 |
| 1.056 | kr.8.63639 | kr.9,120.03 |
| 5.016 | kr.7.92322 | kr.39,742.87 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |




















