1804630000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1804630000
RockStar ModuPlug sample Box Handling

1804630000

DigiKey Part Number
1804630000-ND
Manufacturer
Manufacturer Product Number
1804630000
Description
CONN HOOD TOP ENTRY SZ6 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.668" L x 1.791" W x 2.402" H (93.16mm x 45.50mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.138.80000kr.138.80
10kr.117.96400kr.1,179.64
25kr.110.57640kr.2,764.41
50kr.105.30020kr.5,265.01
100kr.100.27620kr.10,027.62
250kr.94.00464kr.23,501.16
500kr.89.52368kr.44,761.84
Manufacturers Standard Package
Unit Price without VAT:kr.138.80000
Unit Price with VAT:kr.173.50000