



1803870000 | |
|---|---|
DigiKey Part Number | 281-3429-ND |
Manufacturer | |
Manufacturer Product Number | 1803870000 |
Description | CONN RCPT FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.17000 | kr.80.17 |
| 10 | kr.68.11200 | kr.681.12 |
| 25 | kr.63.84200 | kr.1,596.05 |
| 50 | kr.60.79520 | kr.3,039.76 |
| 100 | kr.57.89390 | kr.5,789.39 |
| 250 | kr.54.27108 | kr.13,567.77 |
| 500 | kr.51.68294 | kr.25,841.47 |
| 1.000 | kr.49.21950 | kr.49,219.50 |
| Unit Price without VAT: | kr.80.17000 |
|---|---|
| Unit Price with VAT: | kr.100.21250 |










