
1797630000 | |
|---|---|
DigiKey Part Number | 281-1797630000TR-ND - Tape & Reel (TR) 281-1797630000CT-ND - Cut Tape (CT) 281-1797630000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1797630000 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.96000 | kr.20.96 |
| 10 | kr.14.97700 | kr.149.77 |
| 25 | kr.13.08080 | kr.327.02 |
| 50 | kr.11.88600 | kr.594.30 |
| 100 | kr.10.89020 | kr.1,089.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.8.01846 | kr.2,806.46 |
| 700 | kr.7.54493 | kr.5,281.45 |
| 1.050 | kr.7.31547 | kr.7,681.24 |
| 1.750 | kr.7.06927 | kr.12,371.22 |
| 2.450 | kr.6.92993 | kr.16,978.33 |
| 3.500 | kr.6.79974 | kr.23,799.09 |
| 8.750 | kr.6.53426 | kr.57,174.77 |
| Unit Price without VAT: | kr.20.96000 |
|---|---|
| Unit Price with VAT: | kr.26.20000 |




























