
1794850000 | |
|---|---|
DigiKey Part Number | 1794850000-ND |
Manufacturer | |
Manufacturer Product Number | 1794850000 |
Description | CONN PROTECTIVE COVER M12 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SAI M12 IDC Distributors | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.71000 | kr.16.71 |
| 10 | kr.14.19000 | kr.141.90 |
| 25 | kr.13.30000 | kr.332.50 |
| 50 | kr.12.66520 | kr.633.26 |
| 100 | kr.12.06020 | kr.1,206.02 |
| 250 | kr.11.30452 | kr.2,826.13 |
| 500 | kr.10.76506 | kr.5,382.53 |
| 1.000 | kr.10.25137 | kr.10,251.37 |
| 2.500 | kr.9.60998 | kr.24,024.95 |
| Unit Price without VAT: | kr.16.71000 |
|---|---|
| Unit Price with VAT: | kr.20.88750 |











