



1793800000 | |
|---|---|
DigiKey Part Number | 281-1958-ND |
Manufacturer | |
Manufacturer Product Number | 1793800000 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.06000 | kr.18.06 |
| 10 | kr.12.90600 | kr.129.06 |
| 25 | kr.11.26160 | kr.281.54 |
| 50 | kr.10.21940 | kr.510.97 |
| 100 | kr.9.34670 | kr.934.67 |
| 250 | kr.8.43220 | kr.2,108.05 |
| 500 | kr.7.89558 | kr.3,947.79 |
| 1.000 | kr.7.47026 | kr.7,470.26 |
| 5.000 | kr.6.80556 | kr.34,027.80 |
| Unit Price without VAT: | kr.18.06000 |
|---|---|
| Unit Price with VAT: | kr.22.57500 |















