



1793450000 | |
|---|---|
DigiKey Part Number | 281-1942-ND |
Manufacturer | |
Manufacturer Product Number | 1793450000 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.09000 | kr.23.09 |
| 10 | kr.16.44100 | kr.164.41 |
| 25 | kr.14.37320 | kr.359.33 |
| 50 | kr.13.07160 | kr.653.58 |
| 100 | kr.11.98990 | kr.1,198.99 |
| 250 | kr.10.86204 | kr.2,715.51 |
| 500 | kr.10.20390 | kr.5,101.95 |
| 1.000 | kr.9.68377 | kr.9,683.77 |
| 5.000 | kr.8.87403 | kr.44,370.15 |
| Unit Price without VAT: | kr.23.09000 |
|---|---|
| Unit Price with VAT: | kr.28.86250 |


















