
1790020000 | |
|---|---|
DigiKey Part Number | 281-5905-ND |
Manufacturer | |
Manufacturer Product Number | 1790020000 |
Description | INSERT FEMALE 6+6POS+1GND SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+6+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+6+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 690V | |
Current Rating (Amps) | 100A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.654.68000 | kr.654.68 |
| 10 | kr.556.49300 | kr.5,564.93 |
| 25 | kr.521.68360 | kr.13,042.09 |
| 50 | kr.496.81380 | kr.24,840.69 |
| 100 | kr.477.24320 | kr.47,724.32 |
| Unit Price without VAT: | kr.654.68000 |
|---|---|
| Unit Price with VAT: | kr.818.35000 |


























