1790010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1790010000
1790010000
1790010000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1790010000

DigiKey Part Number
281-5904-ND
Manufacturer
Manufacturer Product Number
1790010000
Description
INSERT FEMALE 6+12POS+1GND SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 6+12+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
6+12+Ground
Size
6
Termination Style
Screw
Voltage Rating
690V
Current Rating (Amps)
48A
Contact Type
-
Operating Temperature
-40°C ~ 120°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.701.63000kr.701.63
10kr.596.39900kr.5,963.99
25kr.559.09120kr.13,977.28
50kr.532.44240kr.26,622.12
100kr.514.79060kr.51,479.06
Manufacturers Standard Package
Unit Price without VAT:kr.701.63000
Unit Price with VAT:kr.877.03750