


1788840000 | |
|---|---|
DigiKey Part Number | 281-4792-ND |
Manufacturer | |
Manufacturer Product Number | 1788840000 |
Description | CONN HOOD CPLNG BOTTOM SZ1 M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M20 | |
Size / Dimension | 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.14000 | kr.69.14 |
| 10 | kr.58.73400 | kr.587.34 |
| 25 | kr.55.05200 | kr.1,376.30 |
| 50 | kr.52.42440 | kr.2,621.22 |
| 100 | kr.49.92170 | kr.4,992.17 |
| 250 | kr.46.79784 | kr.11,699.46 |
| 500 | kr.44.56614 | kr.22,283.07 |
| 1.000 | kr.42.44145 | kr.42,441.45 |
| Unit Price without VAT: | kr.69.14000 |
|---|---|
| Unit Price with VAT: | kr.86.42500 |























