


1788800000 | |
|---|---|
DigiKey Part Number  | 1788800000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1788800000  | 
Description  | CONN HOOD CPLNG BOTTOM SZ5 M25  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Hood - Coupling Connector Top or Bottom Entry M25 5 IP65 - Dust Tight, Water Resistant  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Hood - Coupling  | |
Style  | Top or Bottom Entry  | |
Size  | 5  | |
Lock Location  | Locking Clip (1) on Hood Top  | |
Thread Size  | M25  | |
Size / Dimension  | 3.110" L x 1.280" W x 2.087" H (79.00mm x 32.50mm x 53.00mm)  | |
Housing Color  | Gray  | |
Features  | Cable to Cable  | |
Ingress Protection  | IP65 - Dust Tight, Water Resistant  | |
Housing Material  | Aluminum, Die Cast  | |
Housing Finish  | Powder Coated  | |
Operating Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.175.10000 | kr.175.10 | 
| 10 | kr.148.83200 | kr.1,488.32 | 
| 25 | kr.139.50960 | kr.3,487.74 | 
| 50 | kr.132.85380 | kr.6,642.69 | 
| 100 | kr.126.51710 | kr.12,651.71 | 
| 250 | kr.118.60532 | kr.29,651.33 | 
| 500 | kr.112.95220 | kr.56,476.10 | 
| Unit Price without VAT: | kr.175.10000 | 
|---|---|
| Unit Price with VAT: | kr.218.87500 | 
























