


1788740000 | |
|---|---|
DigiKey Part Number | 281-4789-ND |
Manufacturer | |
Manufacturer Product Number | 1788740000 |
Description | CONN HOOD SIDE ENTRY SZ5 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.110" L x 1.280" W x 2.295" H (79.00mm x 32.50mm x 58.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.56000 | kr.122.56 |
| 10 | kr.104.14300 | kr.1,041.43 |
| 25 | kr.97.62440 | kr.2,440.61 |
| 50 | kr.92.96560 | kr.4,648.28 |
| 100 | kr.88.52920 | kr.8,852.92 |
| 250 | kr.82.99180 | kr.20,747.95 |
| 500 | kr.79.03530 | kr.39,517.65 |
| Unit Price without VAT: | kr.122.56000 |
|---|---|
| Unit Price with VAT: | kr.153.20000 |

















