


1788710000 | |
|---|---|
DigiKey Part Number | 1788710000-ND |
Manufacturer | |
Manufacturer Product Number | 1788710000 |
Description | CONN HOOD TOP ENTRY SZ5 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.110" L x 1.319" W x 2.846" H (79.00mm x 33.50mm x 72.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.60000 | kr.162.60 |
| 10 | kr.138.18500 | kr.1,381.85 |
| 25 | kr.129.53400 | kr.3,238.35 |
| 50 | kr.123.35360 | kr.6,167.68 |
| 100 | kr.117.46930 | kr.11,746.93 |
| 250 | kr.110.12264 | kr.27,530.66 |
| 500 | kr.104.87404 | kr.52,437.02 |
| Unit Price without VAT: | kr.162.60000 |
|---|---|
| Unit Price with VAT: | kr.203.25000 |



























