


1788680000 | |
|---|---|
DigiKey Part Number | 1788680000-ND |
Manufacturer | |
Manufacturer Product Number | 1788680000 |
Description | CONN HOOD SIDE ENTRY SZ5 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.110" L x 1.319" W x 2.846" H (79.00mm x 33.50mm x 72.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.74000 | kr.154.74 |
| 10 | kr.131.50900 | kr.1,315.09 |
| 25 | kr.123.27760 | kr.3,081.94 |
| 50 | kr.117.39520 | kr.5,869.76 |
| 100 | kr.111.79460 | kr.11,179.46 |
| 250 | kr.104.80244 | kr.26,200.61 |
| 500 | kr.99.80692 | kr.49,903.46 |
| Unit Price without VAT: | kr.154.74000 |
|---|---|
| Unit Price with VAT: | kr.193.42500 |

















