


1788530000 | |
|---|---|
DigiKey Part Number | 1788530000-ND |
Manufacturer | |
Manufacturer Product Number | 1788530000 |
Description | CONN BASE SIDE ENTRY SZ1 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.575" L x 1.102" W x 1.016" H (40.00mm x 28.00mm x 25.80mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.82000 | kr.62.82 |
| 10 | kr.53.38700 | kr.533.87 |
| 25 | kr.50.03920 | kr.1,250.98 |
| 50 | kr.47.64880 | kr.2,382.44 |
| 100 | kr.45.37510 | kr.4,537.51 |
| 250 | kr.42.53544 | kr.10,633.86 |
| 500 | kr.40.50678 | kr.20,253.39 |
| 1.000 | kr.38.57552 | kr.38,575.52 |
| Unit Price without VAT: | kr.62.82000 |
|---|---|
| Unit Price with VAT: | kr.78.52500 |






















