Base - Box Mount Connector Side Entry M32 10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 10 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1788470000

DigiKey Part Number
1788470000-ND
Manufacturer
Manufacturer Product Number
1788470000
Description
CONN BASE SIDE ENTRY SZ10 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M32
Series
Size / Dimension
4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
10
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.361.76000kr.361.76
10kr.307.47700kr.3,074.77
25kr.288.23680kr.7,205.92
50kr.274.49160kr.13,724.58
100kr.261.40450kr.26,140.45
250kr.245.06332kr.61,265.83
Manufacturers Standard Package
Unit Price without VAT:kr.361.76000
Unit Price with VAT:kr.452.20000