


1788430000 | |
|---|---|
DigiKey Part Number | 1788430000-ND |
Manufacturer | |
Manufacturer Product Number | 1788430000 |
Description | CONN HOOD TOP ENTRY SZ10 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.68000 | kr.217.68 |
| 10 | kr.185.02500 | kr.1,850.25 |
| 25 | kr.173.44440 | kr.4,336.11 |
| 50 | kr.165.17040 | kr.8,258.52 |
| 100 | kr.157.29370 | kr.15,729.37 |
| 250 | kr.147.45692 | kr.36,864.23 |
| Unit Price without VAT: | kr.217.68000 |
|---|---|
| Unit Price with VAT: | kr.272.10000 |



















